Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9167A-33GB
Order Code2377655
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
Technical Specifications
No. of Outputs
1Outputs
Polarity
Positive Output
Dropout Voltage - Typ @ Current
600mV
Output Voltage - Nom
3.3V
Max Output Current
500mA
IC Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003