Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
300mA
Dropout Voltage - Typ @ Current
220mV
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
220mV
IC Mounting
Surface Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003