RT9276GQW
DC-DC Switching Boost Step Up Regulator, Adjustable, 1.2V-5V in, 5V/2A out, 1.44MHz, WDFN-10

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT9276GQWCopy |
| Order Code | 2377667 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT9276GQWCopy |
| Order Code | 2377667 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 5V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | WDFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 5V |
| Switching Frequency Typ | 1.2MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | WDFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.44MHz |
Product Overview
The RT9276GQW is a synchronous Boost Converter for use with hand-held device. It is based on a fixed frequency pulse-width-modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. The converter provides a power supply solution for products powered by a variety of batteries such as single cell, dual cell alkaline, NiMH and NiCd battery. At light load currents, the converter enters power save mode to maintain a high efficiency over a wide load current range. The output voltage can be programmed by an external resistor divider or fixed at a certain voltage. Moreover, the converter can be disabled to minimize battery drain. During shutdown, the load is completely disconnected from the battery. The maximum peak current in the boost switch is limited to 2A for current limit. For the RT9276, a low-EMI mode is implemented to reduce ringing of the inductor phase pin when the converter enters discontinuous conduction mode.
- True load disconnection during shutdown
- Internal synchronous rectifier
- Current-mode PWM operation with internal compensation
- Low start-up voltage
- Low quiescent current
- Internal soft-start control
- Low battery comparator
- Low EMI converter (anti-ringing)
- Power save mode for improved efficiency at light load current
- Overcurrent, short-circuit, over-temperature and Overvoltage protection
- Up to 96% efficiency
Applications
Power Management, LED Lighting
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 5V |
| Max Output Current | 2A |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Efficiency | 96% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 1.2V |
| Output Current | 2A |
| IC Case / Package | WDFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 1.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | WDFN |
| Switching Frequency | 1.44MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
