Print Page
RT9728AHGE
Power Switch, Programmable Current Limit, High Side, Active High, 1 Output, 5.5V, 1.295A, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT9728AHGECopy |
| Order Code | 2363235 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT9728AHGECopy |
| Order Code | 2363235 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 1.295A |
| On State Resistance | 0.12ohm |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-23 |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.12ohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1.295A |
| IC Case / Package | SOT-23 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Distribution Switch Case Style | SOT-23 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
