Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9986AGQW
Order Code2377693
Technical Datasheet
Output TypeAdjustable
No. of Outputs7Outputs
Input Voltage Min2.7V
Input Voltage Max5.8V
Max Output Current30mA
IC Case / PackageWQFN
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseWQFN
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Inverting, Synchronous Buck, Synchronous Boost
Input Voltage Max
5.8V
IC Case / Package
WQFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
WQFN
No. of Outputs
7Outputs
Input Voltage Min
2.7V
Max Output Current
30mA
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Switching Frequency
2MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003