
Product Information
Alternatives for R&S HMC8041
1 Product Found
Product Overview
The HMC8041 is a 10A/32V 100W 1-channel programmable Power Supply provides high energy efficiency, low heat dissipation and quiet fans, low residual ripple due to linear post regulation. Convenient parallel and serial operation via V/I tracking. Overvoltage protection (OVP) and overpower protection (OPP) for all outputs. FuseLink (freely combinable electronic fuses). EasyArb function for user-definable V/I curves. EasyRamp for simulating a start-up curve (directly programmable on device), sequencing (sequenced start of channels), analogue input for external control via voltage (0 to 10V) and current (4 to 20mA), trigger input for starting/controlling EasyArb, data logging to USB flash drive in CSV format. Ideal for engineering lab, automatic test equipment (ATE) and production environment.
- 4mm Safety sockets front connectors
- 14bit Resolution
Applications
Test & Measurement, Power Management, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
100W
264VAC
-
1 Output
32V
10A
90VAC
3 Years
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
