Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD50GA3MEFJ-CE2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4721164RL Cut Tape4721164 |
| Product Range | 5V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
399 In Stock
Need more?
399 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.580 | S$1.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.580 (S$1.7222) |
| 10+ | S$1.040 (S$1.1336) |
| 50+ | S$0.977 (S$1.0649) |
| 100+ | S$0.913 (S$0.9952) |
| 250+ | S$0.855 (S$0.932) |
| 500+ | S$0.821 (S$0.8949) |
| 1000+ | S$0.803 (S$0.8753) |
| 2500+ | S$0.766 (S$0.8349) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD50GA3MEFJ-CE2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4721164RL Cut Tape4721164 |
| Product Range | 5V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 14V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSOP-J |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 14V |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Max Output Current | 300mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 4.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 600mV |
| IC Case / Package | HTSOP-J |
| Operating Temperature Min | -40°C |
| Product Range | 5V 300mA LDO Voltage Regulators |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
