Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD933N5EFJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4841158
Cut Tape4841158RL
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
2,496 In Stock
Need more?
2,496 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.730 (S$1.8857) |
| 10+ | S$1.140 (S$1.2426) |
| 50+ | S$1.080 (S$1.1772) |
| 100+ | S$1.010 (S$1.1009) |
| 250+ | S$0.944 (S$1.029) |
| 500+ | S$0.906 (S$0.9875) |
| 1000+ | S$0.878 (S$0.957) |
| 2500+ | S$0.842 (S$0.9178) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.73 (S$1.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD933N5EFJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4841158
Cut Tape4841158RL
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
650mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
