Print Page
BD96240MUF-CE2
Power Management IC, 1 Step-Down Converter, 1 Output, 5V Supply, VQFN32FBV050-EP-32, -40°C to 125°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD96240MUF-CE2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4926847
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.600 (S$12.644) |
| 10+ | S$9.150 (S$9.9735) |
| 25+ | S$8.480 (S$9.2432) |
| 50+ | S$8.140 (S$8.8726) |
| 100+ | S$7.790 (S$8.4911) |
| 250+ | S$7.660 (S$8.3494) |
| 500+ | S$7.330 (S$7.9897) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.60 (S$12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD96240MUF-CE2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4926847
Technical Datasheet
IC TypeBuck Controller
Supply Voltage5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageVQFN32FBV050-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Buck Controller
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
1
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
-
IC Case / Package
VQFN32FBV050-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
