Print Page
BDL00A5NUF-CE2
LDO Voltage Regulator, Adjustable, 2.9 to 18V in, 280mV Drop, 1 to 17V / 0.5A Out, VSON-EP-10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDL00A5NUF-CE2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4721167RL
Cut Tape4721167
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.470 | S$1.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.470 (S$1.6023) |
| 10+ | S$0.960 (S$1.0464) |
| 100+ | S$0.789 (S$0.860) |
| 500+ | S$0.757 (S$0.8251) |
| 1000+ | S$0.739 (S$0.8055) |
| 2500+ | S$0.735 (S$0.8012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDL00A5NUF-CE2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4721167RL
Cut Tape4721167
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.9V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max17V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageVSON-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Output Voltage - Nom
-
Output Voltage Max
17V
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.9V
No. of Outputs
1Outputs
Output Voltage Min
1V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
VSON-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
