Print Page
BM2P153WKF-ZE2
AC / DC Converter, Non Isolated, 65kHz, 12 to 16.2V in, 800V / 0.85mA Power Switch, SOP-A-20
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BM2P153WKF-ZE2Copy |
| Order Code | 4926835 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.340 (S$4.7306) |
| 10+ | S$3.080 (S$3.3572) |
| 50+ | S$2.890 (S$3.1501) |
| 100+ | S$2.710 (S$2.9539) |
| 250+ | S$2.550 (S$2.7795) |
| 500+ | S$2.470 (S$2.6923) |
| 1000+ | S$2.250 (S$2.4525) |
| 2500+ | S$2.150 (S$2.3435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.34 (S$4.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BM2P153WKF-ZE2Copy |
| Order Code | 4926835 |
| Technical Datasheet | |
| Input Voltage Min | 12V |
| Input Voltage Max | 16.2V |
| IC Case / Package | SOP-A |
| No. of Pins | 20Pins |
| Power Rating Max | - |
| Topology | Quasi-Resonant |
| Isolation | Non Isolated |
| Power Switch Voltage Rating | 800V |
| Power Switch Current Rating | 850µA |
| Switching Frequency | 65kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Input Voltage Min | 12V |
|---|---|
| IC Case / Package | SOP-A |
| Power Rating Max | - |
| Isolation | Non Isolated |
| Power Switch Current Rating | 850µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Input Voltage Max | 16.2V |
|---|---|
| No. of Pins | 20Pins |
| Topology | Quasi-Resonant |
| Power Switch Voltage Rating | 800V |
| Switching Frequency | 65kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00056 |
