Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BR24L02FJ-WE2Copy |
| Order Code | 2143928 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BR24L02FJ-WE2Copy |
| Order Code | 2143928 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 2Kbit |
| Memory Configuration | 256 x 8bit |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Memory Density | 2Kbit |
|---|---|
| Interfaces | I2C |
| IC Case / Package | SOP |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Configuration | 256 x 8bit |
|---|---|
| Clock Frequency Max | 400kHz |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .040243 |
