Print Page
BST400D12P4A101
Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 394 A, 1.2 kV, 0.0035 ohm, Module
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BST400D12P4A101Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4840751 |
| Product Range | TRCDRIVE Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$709.710 (S$773.5839) |
| 5+ | S$695.520 (S$758.1168) |
Price for:Each
Minimum: 1
Multiple: 1
S$709.71 (S$773.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BST400D12P4A101Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4840751 |
| Product Range | TRCDRIVE Series |
| Technical Datasheet | |
| MOSFET Module Configuration | Half Bridge |
| Channel Type | Dual N Channel |
| Continuous Drain Current Id | 394A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.0035ohm |
| Transistor Case Style | Module |
| No. of Pins | 12Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 4.8V |
| Power Dissipation | 1.667kW |
| Operating Temperature Max | 175°C |
| Product Range | TRCDRIVE Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| MOSFET Module Configuration | Half Bridge |
|---|---|
| Continuous Drain Current Id | 394A |
| Drain Source On State Resistance | 0.0035ohm |
| No. of Pins | 12Pins |
| Gate Source Threshold Voltage Max | 4.8V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (25-Jun-2025) |
| Channel Type | Dual N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Transistor Case Style | Module |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 1.667kW |
| Product Range | TRCDRIVE Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .049 |
