Print Page
BV2HB030EUV-CE2
Power Load Switch, High Side, Active High, 2 Output, 5.5V in, 45A, 0.03 ohm, HTSSOP-C-16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BV2HB030EUV-CE2Copy |
| Order Code | 5120650 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.330 (S$2.5397) |
| 10+ | S$1.540 (S$1.6786) |
| 50+ | S$1.390 (S$1.5151) |
| 100+ | S$1.310 (S$1.4279) |
| 250+ | S$1.250 (S$1.3625) |
| 500+ | S$1.200 (S$1.308) |
| 1000+ | S$1.200 (S$1.308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.33 (S$2.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BV2HB030EUV-CE2Copy |
| Order Code | 5120650 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 2Channels |
| Input Voltage | 5.5V |
| Current Limit | 45A |
| On State Resistance | 0.03ohm |
| IC Case / Package | HTSSOP-C |
| No. of Pins | 16Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.03ohm |
| No. of Pins | 16Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 2Channels |
|---|---|
| Current Limit | 45A |
| IC Case / Package | HTSSOP-C |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |
