Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM ESR10EZPJ151 SMD Chip Resistor, 150 ohm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://sg.element14.com/productimages/standard/en_GB/3942070-40.jpg)
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | ESR10EZPJ151Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3942117RL Cut Tape3942117 |
| Product Range | ESR Series |
| Your Part Number | |
| Technical Datasheet |
510 In Stock
Need more?
510 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.063 | S$0.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.063 (S$0.0687) |
| 100+ | S$0.054 (S$0.0589) |
| 500+ | S$0.039 (S$0.0425) |
| 1000+ | S$0.035 (S$0.0382) |
| 2500+ | S$0.031 (S$0.0338) |
| 5000+ | S$0.026 (S$0.0283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | ESR10EZPJ151Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3942117RL Cut Tape3942117 |
| Product Range | ESR Series |
| Technical Datasheet | |
| Resistance | 150ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 400mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | ESR Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Resistance | 150ohm |
|---|---|
| Power Rating | 400mW |
| Resistor Technology | Thick Film |
| Product Range | ESR Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (23-Jan-2024) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000021 |
