Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LM2903MXCopy |
| Order Code | Re-Reel1831861RL Cut Tape1831861 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LM2903MXCopy |
| Order Code | Re-Reel1831861RL Cut Tape1831861 |
| Technical Datasheet | |
| Comparator Type | General Purpose |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 5V to 30V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | CMOS, MOS, TTL |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOIC |
| IC Output Type | CMOS, MOS, TTL |
| No. of Comparators | 2 Comparators |
| Response Time | 1.3µs |
Alternatives for LM2903MX
1 Product Found
Technical Specifications
| Comparator Type | General Purpose |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| IC Case / Package | SOIC |
| Comparator Output Type | CMOS, MOS, TTL |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
| Comparator Case Style | SOIC |
| No. of Comparators | 2 Comparators |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | 5V to 30V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| IC Output Type | CMOS, MOS, TTL |
| Response Time | 1.3µs |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00027 |
