Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RBR1VYM40AFHTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4836019 Cut Tape4836019RL |
| Your Part Number | |
| Technical Datasheet |
2,980 In Stock
3,000 more incoming. You can reserve stock now
2,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.925 (S$1.0083) |
| 10+ | S$0.418 (S$0.4556) |
| 100+ | S$0.368 (S$0.4011) |
| 500+ | S$0.278 (S$0.303) |
| 1000+ | S$0.199 (S$0.2169) |
| 5000+ | S$0.172 (S$0.1875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.62 (S$5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RBR1VYM40AFHTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4836019 Cut Tape4836019RL |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | SOD-323HE |
| No. of Pins | 2Pins |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 8A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 8A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | SOD-323HE |
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
