Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RJ2P17BBHTRDCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape4826834 Cut Tape4826834RL |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Need more?
185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.100 (S$11.009) |
| 10+ | S$5.490 (S$5.9841) |
| 100+ | S$5.040 (S$5.4936) |
| 500+ | S$4.790 (S$5.2211) |
| 1000+ | S$4.600 (S$5.014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$10.10 (S$11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RJ2P17BBHTRDCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape4826834 Cut Tape4826834RL |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 175A |
| Drain Source On State Resistance | 0.002ohm |
| Transistor Case Style | TOLL |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 375W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 175A |
| Transistor Case Style | TOLL |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 375W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 0.002ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000747 |
