Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RQ5G060BGTCLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4633508RL Cut Tape4633508 |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.290 | S$1.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.290 (S$1.4061) |
| 10+ | S$0.597 (S$0.6507) |
| 100+ | S$0.519 (S$0.5657) |
| 500+ | S$0.399 (S$0.4349) |
| 1000+ | S$0.354 (S$0.3859) |
| 5000+ | S$0.310 (S$0.3379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RQ5G060BGTCLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4633508RL Cut Tape4633508 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 6A |
| Drain Source On State Resistance | 0.0206ohm |
| Transistor Case Style | SOT-346T |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 1W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 6A |
| Transistor Case Style | SOT-346T |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 0.0206ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
