Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RRS040P03FRATBCopy |
| Order Code | 3406615 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RRS040P03FRATBCopy |
| Order Code | 3406615 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 4A |
| Drain Source On State Resistance | 0.075ohm |
| Transistor Case Style | SOP |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 2W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for RRS040P03FRATB
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 4A |
| Transistor Case Style | SOP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 2W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (23-Jan-2024) |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.075ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
