Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCS310KE2C11Copy
Manufacturer Standard Lead Time24 weeks
Order Code4926119
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.880 (S$11.8592) |
| 10+ | S$6.990 (S$7.6191) |
| 100+ | S$6.110 (S$6.6599) |
| 500+ | S$5.830 (S$6.3547) |
| 1000+ | S$5.640 (S$6.1476) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.88 (S$11.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS310KE2C11Copy
Manufacturer Standard Lead Time24 weeks
Order Code4926119
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Total Capacitive Charge11nC
Diode Case StyleTO-247N
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
11nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Dual Common Cathode
Average Forward Current
10A
Diode Case Style
TO-247N
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
