Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM UCR18EVHFSR068 SMD Current Sense Resistor, 0.068 ohm, UCR Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/2696223-40.jpg)
ManufacturerROHM
Manufacturer Part NoUCR18EVHFSR068Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2696360
Re-Reel2696577RL
Cut Tape2696577
Product RangeUCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$1.070 | S$10.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.070 (S$1.1663) |
| 100+ | S$0.731 (S$0.7968) |
| 500+ | S$0.585 (S$0.6377) |
| 1000+ | S$0.538 (S$0.5864) |
| 2500+ | S$0.528 (S$0.5755) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.452 (S$0.4927) |
| 25000+ | S$0.450 (S$0.4905) |
| 50000+ | S$0.441 (S$0.4807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR18EVHFSR068Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2696360
Re-Reel2696577RL
Cut Tape2696577
Product RangeUCR Series
Technical Datasheet
Resistance0.068ohm
Product RangeUCR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.068ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCR Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
