Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No10011209Copy
Manufacturer Standard Lead Time5 weeks
Order Code4413044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.940 (S$59.8846) |
| 5+ | S$52.850 (S$57.6065) |
| 10+ | S$50.060 (S$54.5654) |
| 20+ | S$48.930 (S$53.3337) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.94 (S$59.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011209Copy
Manufacturer Standard Lead Time5 weeks
Order Code4413044
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 21.163400 Mini-Polyglas Polyester Enclosure
External Depth - Metric2mm
External Width - Metric309mm
External Height - Metric147mm
External Depth - Imperial0.08"
External Width - Imperial12.1"
External Height - Imperial5.78"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
147mm
External Width - Imperial
12.1"
Product Range
-
Plate Material
-
For Use With
Rose 21.163400 Mini-Polyglas Polyester Enclosure
External Width - Metric
309mm
External Depth - Imperial
0.08"
External Height - Imperial
5.78"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
