Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 27010601Copy |
| Order Code | 4744925 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 27010601Copy |
| Order Code | 4744925 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 52.5mm |
| External Width - Metric | - |
| External Depth - Metric | - |
| IP Rating | - |
| Body Colour | Blue |
| NEMA Rating | - |
| External Height - Imperial | 2.067" |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 52.5mm |
| External Depth - Metric | - |
| Body Colour | Blue |
| External Height - Imperial | 2.067" |
| External Depth - Imperial | - |
| SVHC | No SVHC (16-Jan-2020) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | - |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
