Print Page
100ZL220MEFC12.5X30
Electrolytic Capacitor, Miniature, 220 µF, 100 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 100ZL220MEFC12.5X30Copy |
| Order Code | 1281845 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 100ZL220MEFC12.5X30Copy |
| Order Code | 1281845 |
| Technical Datasheet |
Alternatives for 100ZL220MEFC12.5X30
4 Products Found
Product Overview
The 100ZL220MEFC12.5X30 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- Enabled high ripple current by a reduction of impedance at high frequency range
- Low impedance
- 1410mA RMS at 100kHz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0058 |