Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-04BK-SMTCopy
Manufacturer Standard Lead Time12 weeks
Order Code4890169
Product RangeDS04-254-SMT SeriesDS04-254-SMT
Your Part Number
220 In Stock
Need more?
220 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.170 (S$1.2753) |
| 10+ | S$0.994 (S$1.0835) |
| 25+ | S$0.890 (S$0.9701) |
| 50+ | S$0.872 (S$0.9505) |
| 100+ | S$0.853 (S$0.9298) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.17 (S$1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-04BK-SMTCopy
Manufacturer Standard Lead Time12 weeks
Order Code4890169
Product RangeDS04-254-SMT SeriesDS04-254-SMT
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRaised Slide Raised
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04-254-SMT SeriesDS04-254-SMT
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS04-254-SMT SeriesDS04-254-SMT
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Raised Slide Raised
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
