Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | DS06-127-1L-06BK-SMT-TRCopy |
| Order Code | 5153522 |
| Product Range | DS06-127-SMT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.430 (S$8.0987) |
| 5+ | S$6.240 (S$6.8016) |
| 10+ | S$5.800 (S$6.322) |
| 20+ | S$5.470 (S$5.9623) |
| 50+ | S$5.160 (S$5.6244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.43 (S$8.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | DS06-127-1L-06BK-SMT-TRCopy |
| Order Code | 5153522 |
| Product Range | DS06-127-SMT Series |
| Technical Datasheet | |
| No. of Circuits | 6Circuits |
| Switch Actuator Style | Piano Key |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | DS06-127-SMT Series |
| Switch Type | DIP Unsealed |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 6Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | DS06-127-SMT Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Piano Key |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Unsealed |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
