Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPB3-A-GR-D-67Copy
Order Code4871565
Product RangePB3 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.180 (S$3.4662) |
| 10+ | S$2.850 (S$3.1065) |
| 25+ | S$2.700 (S$2.943) |
| 50+ | S$2.580 (S$2.8122) |
| 100+ | S$2.480 (S$2.7032) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.18 (S$3.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPB3-A-GR-D-67Copy
Order Code4871565
Product RangePB3 Series
Technical Datasheet
Product RangePB3 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourGreen
Contact Current AC Max2A
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (05-Nov-2025)
Product Overview
PB3-A-GR-D-67 is a PB3 series, 12mm, panel mount, IP67 rated, push button switch with solder lug switch terminal.
- Green round domed PA (UL94V-2) actuator (cap)
- SPST circuit and Off-(On) switch function (alternate)
- Rated voltage: 24V DC, 125V AC
- Rated current: 0.1A (at V DC), 2A (at V AC)
- 1000V AC typ withstanding voltage for 1 minute
- 50mohm max contact resistance and 100Mohm min insulation resistance
- 300gf typ operating force and max actuator travel is 3mm
- Life: 10,000cycles electrical and 100,000cycles mechanical
- Black PA (UL94V-2) base, gold plated copper terminals, nickel plated brass nut
- Operating temperature range from -20 to 85°C and dimensions (LxWxH) is 11.8 x 11.8 x 24.2mm
Technical Specifications
Product Range
PB3 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
2A
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-On
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375
