Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-037AHCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4814438 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.889 (S$0.969) |
| 100+ | S$0.755 (S$0.823) |
| 250+ | S$0.674 (S$0.7347) |
| 500+ | S$0.648 (S$0.7063) |
| 1000+ | S$0.622 (S$0.678) |
| 2500+ | S$0.580 (S$0.6322) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.89 (S$9.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-037AHCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4814438 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 5A |
| Pin Diameter | 2mm |
| Barrel Length | - |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole Right Angle |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | 6.3mm |
| Voltage Rating | 24VDC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2mm |
| Connector Mounting | PCB Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 24VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 5A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Through Hole Right Angle |
| Barrel Outer Diameter | 6.3mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |
