Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-067ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4897957 |
| Your Part Number | |
| Technical Datasheet |
218 In Stock
Need more?
218 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.320 (S$5.7988) |
| 10+ | S$4.660 (S$5.0794) |
| 100+ | S$3.980 (S$4.3382) |
| 250+ | S$3.680 (S$4.0112) |
| 500+ | S$3.500 (S$3.815) |
| 1000+ | S$3.210 (S$3.4989) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.32 (S$5.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-067ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4897957 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 5A |
| Pin Diameter | 2mm |
| Barrel Length | 19.9mm |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | 2mm |
| Barrel Outer Diameter | 5.7mm |
| Voltage Rating | 24V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2mm |
| Connector Mounting | Panel Mount |
| Barrel Inner Diameter | 2mm |
| Voltage Rating | 24V |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 5A |
|---|---|
| Barrel Length | 19.9mm |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | 5.7mm |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
