Print Page
SJ-3523-SMT-TR
Phone Audio Connector, Stereo, 4 Contacts, Jack, Surface Mount Right Angle, Silver Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SJ-3523-SMT-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4814364 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.120 (S$1.2208) |
| 10+ | S$0.947 (S$1.0322) |
| 100+ | S$0.805 (S$0.8774) |
| 500+ | S$0.718 (S$0.7826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.12 (S$1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SJ-3523-SMT-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4814364 |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Jack |
| Pin Diameter | - |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Nylon 10T (Polyamide 10T) Body |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Pin Diameter | - |
| Contact Plating | Silver Plated Contacts |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Mounting | Surface Mount Right Angle |
| Connector Body Material | Nylon 10T (Polyamide 10T) Body |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |
