Print Page
CL05A474KP5NNNC
SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL05A474KP5NNNC SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/1515621-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL05A474KP5NNNCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel3010010 Cut Tape4539145 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
99,380 In Stock
Need more?
99,380 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.122 | S$1.22 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.122 (S$0.133) |
| 100+ | S$0.072 (S$0.0785) |
| 500+ | S$0.052 (S$0.0567) |
| 2500+ | S$0.050 (S$0.0545) |
| 5000+ | S$0.048 (S$0.0523) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.047 (S$0.0512) |
| 50000+ | S$0.035 (S$0.0382) |
| 100000+ | S$0.030 (S$0.0327) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL05A474KP5NNNCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel3010010 Cut Tape4539145 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 0.47µF |
| Voltage(DC) | 10V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | CL Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 0.47µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Alternatives for CL05A474KP5NNNC
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |