Print Page
CL10C331JB8NNNC
SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10C331JB8NNNC SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4158838-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10C331JB8NNNCCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4690123 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
52,000 In Stock
Need more?
52,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.027 (S$0.0294) |
| 20000+ | S$0.020 (S$0.0218) |
| 40000+ | S$0.017 (S$0.0185) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$108.00 (S$117.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10C331JB8NNNCCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4690123 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 330pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CL Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 330pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | CL Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |