Print Page
CL31A476MPHNNNE
SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1206 [3216 Metric], ± 20%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL31A476MPHNNNE SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1206 [3216 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/4158838-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL31A476MPHNNNECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4690129 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.574 (S$0.6257) |
| 10000+ | S$0.421 (S$0.4589) |
| 20000+ | S$0.361 (S$0.3935) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$1,148.00 (S$1,251.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL31A476MPHNNNECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4690129 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 10V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | CL Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | CL Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |