Print Page
CL31B106KOHNNNF
SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL31B106KOHNNNF SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/1515621-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL31B106KOHNNNFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel4748620RL Cut Tape4748620 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
13,319 In Stock
Need more?
13,319 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.358 | S$3.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.358 (S$0.3902) |
| 100+ | S$0.230 (S$0.2507) |
| 500+ | S$0.180 (S$0.1962) |
| 2500+ | S$0.103 (S$0.1123) |
| 4000+ | S$0.098 (S$0.1068) |
| 8000+ | S$0.089 (S$0.097) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL31B106KOHNNNFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel4748620RL Cut Tape4748620 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 16V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.559 |