Print Page
292-J-P-EP-ST-EL-01
RF / Coaxial Connector, 2.92mm Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | 292-J-P-EP-ST-EL-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838079 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$68.200 (S$74.338) |
| 5+ | S$66.580 (S$72.5722) |
| 10+ | S$64.950 (S$70.7955) |
| 25+ | S$61.870 (S$67.4383) |
| 50+ | S$59.420 (S$64.7678) |
Price for:Each
Minimum: 1
Multiple: 1
S$68.20 (S$74.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | 292-J-P-EP-ST-EL-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838079 |
| Technical Datasheet | |
| Connector Type | 2.92mm Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Board Edge / End Launch |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | 2.92mm Coaxial |
|---|---|
| Coaxial Termination | Board Edge / End Launch |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | - |
| Frequency Max | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
