Print Page
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.310 (S$7.9679) |
| 10+ | S$7.170 (S$7.8153) |
| 100+ | S$7.020 (S$7.6518) |
| 250+ | S$5.890 (S$6.4201) |
| 500+ | S$5.780 (S$6.3002) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.31 (S$7.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | EJH-106-01-L-D-THCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3657195 |
| Product Range | EJH |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Through Hole |
| Product Range | EJH |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EJH-106-01-L-D-TH is an EJH series, dual row, 2.54mm (0.100") pitch, shrouded IDC ejector header.
- PCB header connector type
- 12 number of contacts
- Through hole contact termination type and vertical connector orientation
- LCP (Liquid Crystal Polymer) insulator material
- Standard lead style (mates to IDSD)
- Phosphor bronze terminal material
- Plating: light selective gold, matte tin tail
- Operating temperature range from -55°C to +125°C
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | EJH |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |

