Print Page
QSH-060-01-H-D-A-K-TR
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze
321 In Stock
Need more?
321 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.400 (S$37.496) |
| 10+ | S$30.100 (S$32.809) |
| 25+ | S$24.940 (S$27.1846) |
| 100+ | S$22.360 (S$24.3724) |
| 250+ | S$20.640 (S$22.4976) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$34.40 (S$37.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QSH-060-01-H-D-A-K-TRCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 3551201 |
| Product Range | QSH |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 120Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | QSH |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 120Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | QSH |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |

