Print Page
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TD-112-G-ACopy |
| Order Code | 1668426 |
| Product Range | TD |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Contact Termination Type | Through Hole |
| Product Range | TD |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
Alternatives for TD-112-G-A
1 Product Found
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 24Contacts |
| Product Range | TD |
| Contact Material | Brass |
| Connector Type | Pin Header |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

