Print Page
800769-SF
Power Line Filter, Chassis, General Purpose, 250 VAC, 60 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | 800769-SFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4220063 |
| Product Range | FN 2020 Series |
| Also Known As | 800769-SF |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$267.500 (S$291.575) |
| 5+ | S$257.820 (S$281.0238) |
| 10+ | S$248.540 (S$270.9086) |
Price for:Each
Minimum: 1
Multiple: 1
S$267.50 (S$291.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | 800769-SFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4220063 |
| Product Range | FN 2020 Series |
| Also Known As | 800769-SF |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 60A |
| No. of Phases | Single Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Stud |
| Filter Output Terminals | Stud |
| Product Range | FN 2020 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 60A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Stud |
| Product Range | FN 2020 Series |
| Voltage Rating | 250VAC |
|---|---|
| No. of Phases | Single Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Stud |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.3 |
