Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN 610-30/03Copy |
| Order Code | 1651735 |
| Product Range | FN 610 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN 610-30/03Copy |
| Order Code | 1651735 |
| Product Range | FN 610 Series |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| No. of Phases | Single Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Terminal Block |
| Filter Output Terminals | Terminal Block |
| Product Range | FN 610 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The FN 610-30/03 is a 1-phase general purpose EMI Filter for electrical and electronically equipment. This filters are designed for easy and chassis mounting. It features 30A current rating @ 40°C temperature and 190µA leakage current @ 250VAC voltage rating.
- Offer a Perfect Combination of Performance/Size Ratio
- Provide a good Symmetrical and Asymmetrical attenuation performance
- General Purpose Filter Attenuation Performance Suitable to be used in a Broad Range of Applications
- Multiple terminal connections like Faston with additional Spade solder possibility, Wire connection
Applications
Automation & Process Control, Consumer Electronics, Medical
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 30A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Terminal Block |
| Product Range | FN 610 Series |
| Voltage Rating | 250VAC |
|---|---|
| No. of Phases | Single Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Terminal Block |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .573794 |
