Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2030B-30-08Copy |
| Order Code | 1304855 |
| Also Known As | 802524-SF |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2030B-30-08Copy |
| Order Code | 1304855 |
| Also Known As | 802524-SF |
| Technical Datasheet | |
| Filter Applications | Medical |
| Voltage Rating | 250V |
| Current Rating | 30A |
| No. of Phases | Single Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Stud |
| Filter Output Terminals | Stud |
Product Overview
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking, Safety
Technical Specifications
| Filter Applications | Medical |
|---|---|
| Current Rating | 30A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Stud |
| Voltage Rating | 250V |
|---|---|
| No. of Phases | Single Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Stud |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .326 |
