Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN3268-30-33Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4528363 |
| Product Range | FN3268 Series |
| Also Known As | 810315-SF |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
10 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$509.380 (S$555.2242) |
| 5+ | S$505.700 (S$551.213) |
| 10+ | S$502.020 (S$547.2018) |
Price for:Each
Minimum: 1
Multiple: 1
S$509.38 (S$555.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN3268-30-33Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4528363 |
| Product Range | FN3268 Series |
| Also Known As | 810315-SF |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 520VAC |
| Current Rating | 30A |
| No. of Phases | Three Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Terminal Block |
| Filter Output Terminals | Terminal Block |
| Product Range | FN3268 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 30A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Terminal Block |
| Product Range | FN3268 Series |
| Voltage Rating | 520VAC |
|---|---|
| No. of Phases | Three Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Terminal Block |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.134 |
