Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN356-50-24Copy |
| Order Code | 1209483 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN356-50-24Copy |
| Order Code | 1209483 |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 50A |
| No. of Phases | Three Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Stud |
| Filter Output Terminals | Stud |
Product Overview
The FN356-50-24 is a 3-phase+neutral Line Filter for general four-wire filtering tasks. It represents the industry standard filter solutions for EMC compliance on three-phase and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. Used as a mains input filter, this Filter increases the conducted immunity and thus contribute to system reliability.
- IP00 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Low operating leakage current
- Compliant with IEC 60950
- Suitable to meet EN 55011/14/22
Applications
Industrial, Automation & Process Control, Computers & Computer Peripherals, Power Management
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 50A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Stud |
| Voltage Rating | 250VAC |
|---|---|
| No. of Phases | Three Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Stud |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.3 |
