Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN402-1.6-02Copy
Manufacturer Standard Lead Time12 weeks
Order Code1191325
Also Known As800533-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.590 (S$19.1731) |
| 5+ | S$16.330 (S$17.7997) |
| 10+ | S$15.060 (S$16.4154) |
| 25+ | S$14.120 (S$15.3908) |
| 50+ | S$13.240 (S$14.4316) |
| 200+ | S$12.180 (S$13.2762) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.59 (S$19.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN402-1.6-02Copy
Manufacturer Standard Lead Time12 weeks
Order Code1191325
Also Known As800533-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1.6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Product Overview
The FN402-1.6-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. This standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Compact PCB-mountable design
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Filter Applications
General Purpose
Current Rating
1.6A
No. of Stages
1 Stage
Filter Input Terminals
-
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
