Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN660-16/06Copy |
| Order Code | 1651744 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN660-16/06Copy |
| Order Code | 1651744 |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 16A |
| No. of Phases | Single Phase |
| No. of Stages | 2 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Quick Connect |
| Filter Output Terminals | Quick Connect |
Alternatives for FN660-16/06
1 Product Found
Product Overview
The FN660-16/06 is a 2-stage 16A EMI Line Filter designed to provide an economic solution for many general-purpose filtering requirements. This is high differential and common mode attenuation.
- Easily and economically matched
Applications
Industrial
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 16A |
| No. of Stages | 2 Stage |
| Filter Input Terminals | Quick Connect |
| Voltage Rating | 250VAC |
|---|---|
| No. of Phases | Single Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Quick Connect |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .19958 |
