Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103044778Copy
Manufacturer Standard Lead Time23 weeks
Order Code4068386
Product RangeRSS 16 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$529.800 (S$577.482) |
Price for:Each
Minimum: 1
Multiple: 1
S$529.80 (S$577.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103044778Copy
Manufacturer Standard Lead Time23 weeks
Order Code4068386
Product RangeRSS 16 Series
Technical Datasheet
Product RangeRSS 16 Series
Contact Configuration-
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP65, IP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max1A
SVHCTo Be Advised
Technical Specifications
Product Range
RSS 16 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP65, IP66, IP67
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
