Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103044811Copy
Manufacturer Standard Lead Time24 weeks
Order Code4068400
Product RangeAZM201 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,449.080 (S$1,579.4972) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,449.08 (S$1,579.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103044811Copy
Manufacturer Standard Lead Time24 weeks
Order Code4068400
Product RangeAZM201 Series
Technical Datasheet
Product RangeAZM201 Series
Contact Configuration-
Switch TerminalsScrew
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
103044811 is a IP66, IP67, AZM201 series, safety interlock switch (AZM201Z-SK-T-1P2PW-A-DU).
- Power to lock, thermoplastic enclosure
- Maximum length of the sensor chain 200m
- Self-monitoring series-wiring
- Coding in accordance to ISO 14119 by using RFID-technology
- 3 LEDs to show operating conditions
- Sensor technology permits an offset b/w actuator and interlock of ±5/3mm vertically/horizontally
- Suitable for hinged and sliding guards
- Intelligent diagnosis, manual release, 2,000N holding force FZh in accordance with EN ISO 14119
- Symmetrical construction form, assembly on 40mm profiles
- OSSD safety outputs and Emergency exit / Emergency release suitable for retrofitting
Notes
As long as the actuating unit remains inserted in the solenoid interlock, unlocked safety guard can be relocked. In this case, safety o/p are re-enabled, so that the safety guard must not be opened.
Technical Specifications
Product Range
AZM201 Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
