Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1B002ACHCopy
Manufacturer Standard Lead Time8 weeks
Order Code3108293
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.420 (S$101.8278) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.42 (S$101.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1B002ACHCopy
Manufacturer Standard Lead Time8 weeks
Order Code3108293
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max5.6A
Contact Voltage AC Max230V
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
230V
Contact Current DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
5.6A
Illumination
Non Illuminated
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147
