Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AK133M5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780622 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$112.720 (S$122.8648) |
| 5+ | S$102.450 (S$111.6705) |
| 10+ | S$90.870 (S$99.0483) |
Price for:Each
Minimum: 1
Multiple: 1
S$112.72 (S$122.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AK133M5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780622 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | - |
| Contact Current Max | 6A |
| Switch Terminals | Screw Clamp |
| Product Range | Harmony XB5 Series |
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Contact Voltage DC Nom | - |
| Switch Terminals | Screw Clamp |
| Contact Voltage AC Nom | 120V |
|---|---|
| Contact Current Max | 6A |
| Product Range | Harmony XB5 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .059 |
